Onsemi NZT751_Q technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 75MHz |
| hFE Min | 75 |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | NZT751 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NZT751_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.