The ONS000016911 is an 8-bit PIC microcontroller from Onsemi, featuring 3.5KB of FLASH memory and 128B of RAM. It supports I2C and SPI interfaces, with a maximum frequency of 20MHz. The device operates over a temperature range of -40°C to 125°C, with a maximum power dissipation of 800mW. It includes 11 programmable I/O lines and 3 timers/counters, as well as a watchdog timer for added reliability.
Onsemi ONS000016911 technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ONS000016911 to view detailed technical specifications.
No datasheet is available for this part.