Trans MOSFET N/P-CH 60V/-60V 3A/-2.5A 8-Pin VEC T/R
Onsemi ONS000017403 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ONS000017403 to view detailed technical specifications.
No datasheet is available for this part.