Onsemi OPB860T11 technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi OPB860T11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.