Onsemi P1087_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Drain to Source Resistance | 150R |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 45pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Series | P1087 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P1087_D74Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
