Onsemi P5I2304AF-1H08SR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P5I2304AF-1H08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.