Onsemi P6KE250A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 344V |
| Clamping Voltage-Max | 344V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 1.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | P6KE250 |
| Termination | Axial |
| DC Rated Voltage | 250V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
