Onsemi P6KE250A_Q technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 344V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | P6KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6KE250A_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
