Onsemi P6KE250CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage-Max | 344V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE250CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.