The P6KE350CA_Q is a 600W bidirectional transient voltage suppressor with a clamping voltage of 482V. It is packaged in a DO-15 axial package and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is designed to handle high surge currents of up to 5uA and is suitable for use in a variety of applications. The P6KE350CA_Q is a single-channel device with an operating supply voltage of 300V. It is available in tape and reel packaging.
Onsemi P6KE350CA_Q technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 482V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | P6KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6KE350CA_Q to view detailed technical specifications.
No datasheet is available for this part.
