Bidirectional TVS Diode for transient voltage suppression. Features 600W peak pulse power and 4.8A peak pulse current. Operating supply voltage of 77.8V with a 91V DC rated voltage. Capacitance is 1.6pF, clamping voltage is 125V. DO-15 package with axial termination, suitable for through-hole mounting.
Onsemi P6KE91CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 125V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 95.5V |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 4.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 77.8V |
| Termination | Axial |
| DC Rated Voltage | 91V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE91CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.