The Onsemi P6KE9V1CA is a bidirectional Zener diode with a clamping voltage of 13.4V and a maximum operating temperature of 175°C. It has a maximum power dissipation of 600W and a maximum reverse leakage current of 100uA. The diode is packaged in a DO-15 case and is suitable for through-hole mounting. It is RoHS compliant and has a lead-free termination.
Onsemi P6KE9V1CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 13.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 7.62mm |
| Max Breakdown Voltage | 9.55V |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 9.1V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE9V1CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
