
The PF5103_Q N-CHANNEL JFET transistor is packaged in a TO-92 case and is rated for continuous drain current of 10mA. It has a maximum drain to source breakdown voltage of 40V and a maximum drain to source resistance of 10 ohms. The device can dissipate a maximum power of 15 watts. Operating temperature range is not specified. The transistor is available in bulk packaging.
Onsemi PF5103_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 10mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Max Power Dissipation | 15W |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 15W |
| Series | PF5103 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PF5103_Q to view detailed technical specifications.
No datasheet is available for this part.