Onsemi PN2369A/D75Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2369A/D75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
