
The PN2907A-J05Z is a PNP transistor from Onsemi, packaged in a TO-92 case for through-hole mounting. It can handle a collector-emitter voltage of up to 60V and a collector current of up to 800mA. The transistor has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C.
Onsemi PN2907A-J05Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2907A-J05Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
