Onsemi PN3567_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 40V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 600mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | PN3567 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN3567_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.