Onsemi PN3638A_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 4.9V |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN3638A_D26Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.