Onsemi PN4119_Q technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | 40V |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Series | PN4119 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN4119_Q to view detailed technical specifications.
No datasheet is available for this part.