
Onsemi PN4258_D74Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -12V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | -12V |
| Continuous Collector Current | -200mA |
| Emitter Base Voltage (VEBO) | -4.5V |
| Frequency | 700MHz |
| Gain Bandwidth Product | 700MHz |
| hFE Min | 30 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Series | PN4258 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN4258_D74Z to view detailed technical specifications.
No datasheet is available for this part.