Onsemi PN4356_J05Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 80V |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | PNP |
| Series | PN4356 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN4356_J05Z to view detailed technical specifications.
No datasheet is available for this part.