The PN930_D75Z is a single NPN transistor from Onsemi, packaged in a TO-92-3 case and available in quantities of 2000. It features a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. The transistor can handle a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. It is suitable for through-hole mounting.
Onsemi PN930_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 10 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN930_D75Z to view detailed technical specifications.
No datasheet is available for this part.