The PZT3906_F081 is a PNP transistor from Onsemi, packaged in a SOT-223 case. It can handle a collector-emitter voltage of up to -40V and has a gain bandwidth product of 250MHz. The transistor is rated for operation between -55°C and 150°C and can dissipate up to 1W of power. It is available in tape and reel packaging with 2500 units per reel.
Onsemi PZT3906_F081 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -40V |
| Collector-emitter Voltage-Max | -40V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | PZT3906 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PZT3906_F081 to view detailed technical specifications.
No datasheet is available for this part.