Onsemi PZTA14 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1.6mm |
| hFE Min | 20000 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 30V |
| Weight | 0.188g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PZTA14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.