The PZTA14_F081 is a NPN transistor with a maximum collector-emitter voltage of 30V and a continuous collector current of 1.2A. It features a gain bandwidth product of 125MHz and can operate at temperatures up to 150°C. The device is packaged in a SOT-223 case and is available in quantities of 2500 per reel.
Onsemi PZTA14_F081 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| Gain Bandwidth Product | 125MHz |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Series | PZTA14 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PZTA14_F081 to view detailed technical specifications.
No datasheet is available for this part.