
Onsemi QEB363YR technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.6V |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QEB363 |
| Viewing Angle | 24° |
| Wavelength | 940nm |
| Weight | 0.0981g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QEB363YR to view detailed technical specifications.
No datasheet is available for this part.
