Onsemi QEB373YR technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 875nm |
| Weight | 0.0981g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QEB373YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.