Onsemi QEB421 technical specifications.
| Package/Case | PLCC |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 880nm |
| Weight | 0.003445oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QEB421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
