Onsemi QEB421TR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| Weight | 0.09765g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QEB421TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.