Onsemi QEC112_Q technical specifications.
| Package/Case | T |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| Packaging | Bulk |
| Series | QEC112 |
| Viewing Angle | 18° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QEC112_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.