Onsemi QEC122C6R0 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 18° |
| Wavelength | 880nm |
| Weight | 0.1332g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QEC122C6R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.