
Infrared (IR) LED emitter with 880nm wavelength, featuring a diffused circular lens and a top-view orientation. This component operates with a forward current of 100mA and a reverse voltage of 5V, housed in a through-hole mount package with a depth and length of 3.94mm. It offers a viewing angle of 18° and a maximum operating temperature of 100°C.
Onsemi QEC123 technical specifications.
| Package/Case | T |
| Depth | 3.94mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 3.94mm |
| Lens Style | Circular, Diffused, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 18° |
| DC Rated Voltage | 5V |
| Wavelength | 880nm |
| Weight | 0.1332g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QEC123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
