Onsemi QEC123_Q technical specifications.
| Package/Case | T |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.7V |
| Packaging | Bulk |
| Series | QEC123 |
| Viewing Angle | 18° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QEC123_Q to view detailed technical specifications.
No datasheet is available for this part.