Onsemi QED121_Q technical specifications.
| Forward Current | 100mA |
| Lens Style | Dome |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | QED121 |
| Viewing Angle | 16° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QED121_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.