Onsemi QED121A4R0 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 18° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QED121A4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.