
Infrared (IR) LED emitter featuring an 890nm wavelength and 70mW/sr radiant intensity. This through-hole component offers a 16° viewing angle and a 100mA forward current. Encased in a diffused, colored circular lens within a T-1 3/4 package, it operates from -40°C to 100°C and is RoHS compliant.
Onsemi QED123 technical specifications.
| Package/Case | Radial |
| Depth | 6.1mm |
| Forward Current | 100mA |
| Height | 8.77mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Circular, Diffused, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 16° |
| DC Rated Voltage | 5V |
| Wavelength | 890nm |
| Weight | 0.2844g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QED123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
