
Infrared (IR) LED emitter featuring a 940nm wavelength and 27mW/sr radiant intensity. This through-hole component offers a 40° viewing angle and a 100mA forward current. Housed in a 2-pin T-1 3/4 radial package with a diffused, colorless circular lens, it operates from a 1.5V supply voltage and withstands a reverse voltage of 5V. Maximum power dissipation is 200mW, with an operating temperature range of -40°C to 100°C.
Onsemi QED234 technical specifications.
| Package/Case | Radial |
| Depth | 6.1mm |
| Forward Current | 100mA |
| Height | 8.77mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Circular, Diffused, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| Weight | 0.2844g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QED234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
