Onsemi QED422 technical specifications.
| Package/Case | TO-46-2 |
| Lead Free | Lead Free |
| Lens Style | Circular, Diffused, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QED422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.