
Infrared (IR) LED emitter with a 945nm wavelength, delivering 7.5mW/sr radiant intensity. Features a circular, diffused lens and a side-view orientation for through-hole mounting. Operates with a 1.5V forward voltage and a 100mA forward current, with a maximum power dissipation of 100mW. This RoHS compliant component has a 50° viewing angle and a 1µs turn-on/off delay.
Onsemi QEE113 technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Forward Current | 100mA |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 4.44mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 1us |
| Viewing Angle | 50° |
| Wavelength | 945nm |
| Weight | 0.135g |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QEE113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
