Onsemi QEE113_Q technical specifications.
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | QEE113 |
| Viewing Angle | 50° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QEE113_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.