
This infrared LED from Onsemi features a radial package with a circular, diffused lens style and a side view orientation. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The device is packaged in a tape and reel format with a quantity of one per package.
Onsemi QEE113E3R0 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QEE113 |
| Viewing Angle | 50° |
| Wavelength | 945nm |
| Weight | 0.135g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QEE113E3R0 to view detailed technical specifications.
No datasheet is available for this part.
