Onsemi QEE113E3RO technical specifications.
| Lens Style | Diffused, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QEE113E3RO to view detailed technical specifications.
No datasheet is available for this part.