Infrared Emitters 0.4mW 1.7V IR LED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| Packaging | Bulk |
| Series | QEE123 |
| Viewing Angle | 50° |
| Wavelength | 880nm |
| RoHS | Not Compliant |