Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi QEE123E3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 2.54mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 4.44mm |
| Lens Style | Diffused |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 890nm |
| Weight | 0.135g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QEE123E3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
