Onsemi QL202GD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.2mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QL202GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.