Onsemi QLA764B3Y technical specifications.
| Color | Yellow |
| Current | 10mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QLA764B3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.