
Reflective phototransistor with a 30V collector-emitter breakdown voltage and 50mA forward current. Features a 940nm wavelength, 3.81mm sensing distance, and 8µs response time. This general-purpose optocoupler operates from a 1.7V supply voltage, with a maximum collector current of 20mA and 100mW power dissipation. Packaged in bulk for through-hole mounting, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Onsemi QRB1113 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 8us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.81mm |
| DC Rated Voltage | 30V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QRB1113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
