Onsemi QRB1114_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 8us |
| Forward Current | 40mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| Sensing Distance | 3.81mm |
| Series | QRB1114 |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QRB1114_Q to view detailed technical specifications.
No datasheet is available for this part.