The QRE00034_Q is a 30V collector-emitter NPN transistor with a maximum forward current of 20mA. It operates within a temperature range of -40°C to 85°C. The device is packaged in a rail or tube format. The transistor's sensing distance is 4mm, and it is sensitive to a wavelength of 940nm.
Onsemi QRE00034_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 50us |
| Forward Current | 20mA |
| Max Collector Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| Sensing Distance | 4mm |
| Series | QRE00034 |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QRE00034_Q to view detailed technical specifications.
No datasheet is available for this part.