Onsemi QRE1113GR_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 20us |
| Forward Current | 20mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Sensing Distance | 1mm |
| Series | QRE1113 |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QRE1113GR_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.