The QSB320 Series NPN transistor features a maximum collector-emitter voltage of 30V and a maximum collector current of 16uA. It has a maximum power dissipation of 165mW and operates over a temperature range of -55°C to 100°C. The transistor is packaged in a PLCC package and is available in bulk packaging.
Onsemi QSB320_Q technical specifications.
| Package/Case | PLCC |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 8us |
| Max Collector Current | 16uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 165mW |
| Packaging | Bulk |
| Series | QSB320 |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QSB320_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.